
SN74GTL16923DGGR | |
|---|---|
DigiKey Part Number | 2156-SN74GTL16923DGGR-TITR-ND |
Manufacturer | |
Manufacturer Product Number | SN74GTL16923DGGR |
Description | IC UNIV BUS LVTTL-TO-GTL 64TSSOP |
Customer Reference | |
Detailed Description | LVTTL-TO-GTL/GTL+ TRANSCEIVER 18-Bit 64-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74GTL16923DGGR Models |
Category | Current - Output High, Low 24mA, 24mA |
Manufacturer Texas Instruments | Voltage - Supply 3.15V ~ 3.45V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 64-TFSOP (0.240", 6.10mm Width) |
Logic Type LVTTL-TO-GTL/GTL+ TRANSCEIVER | Supplier Device Package 64-TSSOP |
Number of Circuits 18-Bit | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 12,86750 € | 257,35 € |
| Unit Price without VAT: | 12,86750 € |
|---|---|
| Unit Price with VAT: | 15,56968 € |

