
SN74F543DWR | |
|---|---|
DigiKey Part Number | 296-SN74F543DWRTR-ND - Tape & Reel (TR) 296-SN74F543DWRCT-ND - Cut Tape (CT) 296-SN74F543DWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74F543DWR |
Description | IC TXRX 4.5V/5.5V 24-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74F543DWR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 3mA, 24mA; 15mA, 64mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 0°C ~ 70°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 24-SOIC (0.295", 7.50mm Width) |
Number of Elements 1 | Supplier Device Package 24-SOIC |
Number of Bits per Element 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,32000 € | 1,32 € |
| 10 | 0,96400 € | 9,64 € |
| 25 | 0,87520 € | 21,88 € |
| 100 | 0,77750 € | 77,75 € |
| 250 | 0,73092 € | 182,73 € |
| 500 | 0,70284 € | 351,42 € |
| 1.000 | 0,67973 € | 679,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,78973 € | 1.579,46 € |
| 4.000 | 0,77161 € | 3.086,44 € |
| 6.000 | 0,76255 € | 4.575,30 € |
| 10.000 | 0,75249 € | 7.524,90 € |
| Unit Price without VAT: | 1,32000 € |
|---|---|
| Unit Price with VAT: | 1,59720 € |

