
SN74F373DBR | |
|---|---|
DigiKey Part Number | 296-3584-2-ND - Tape & Reel (TR) 296-3584-1-ND - Cut Tape (CT) 296-3584-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74F373DBR |
Description | IC D-TYPE TRANSP 8:8 20-SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74F373DBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Tri-State | |
Voltage - Supply | 4.5V ~ 5.5V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 8.6ns | |
Current - Output High, Low | 3mA, 24mA | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,26000 € | 1,26 € |
| 10 | 0,91400 € | 9,14 € |
| 25 | 0,82920 € | 20,73 € |
| 100 | 0,73580 € | 73,58 € |
| 250 | 0,69132 € | 172,83 € |
| 500 | 0,67680 € | 338,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,62419 € | 1.248,38 € |
| 4.000 | 0,60922 € | 2.436,88 € |
| 6.000 | 0,60173 € | 3.610,38 € |
| 10.000 | 0,59342 € | 5.934,20 € |
| 14.000 | 0,58857 € | 8.239,98 € |
| Unit Price without VAT: | 1,26000 € |
|---|---|
| Unit Price with VAT: | 1,52460 € |

