
SN74F260DR | |
|---|---|
DigiKey Part Number | 296-14815-2-ND - Tape & Reel (TR) 296-14815-1-ND - Cut Tape (CT) 296-14815-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74F260DR |
Description | IC GATE NOR 2CH 5-INP 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 2 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74F260DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 5 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Output High, Low | 1mA, 20mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 5.5ns @ 5V, 50pF | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 10 | 0,48200 € | 4,82 € |
| 25 | 0,43320 € | 10,83 € |
| 100 | 0,37990 € | 37,99 € |
| 250 | 0,35440 € | 88,60 € |
| 500 | 0,33906 € | 169,53 € |
| 1.000 | 0,33576 € | 335,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,31310 € | 782,75 € |
| 5.000 | 0,30507 € | 1.525,35 € |
| 7.500 | 0,30105 € | 2.257,88 € |
| 12.500 | 0,29659 € | 3.707,38 € |
| 17.500 | 0,29398 € | 5.144,65 € |
| 25.000 | 0,29148 € | 7.287,00 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,81070 € |

