
SN74F240DBR | |
|---|---|
DigiKey Part Number | 296-3566-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74F240DBR |
Description | IC BUFFER INVERTING 5.5V 20-SSOP |
Customer Reference | |
Detailed Description | Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-SSOP |
cms-datasheet | cms-datasheet |
EDA/CAD Models | SN74F240DBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Logic Type | Buffer, Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 15mA, 64mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SSOP | |
Base Product Number |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 2.000 | 0,97196 € | 1.943,92 € |
| 4.000 | 0,95044 € | 3.801,76 € |
| 6.000 | 0,93966 € | 5.637,96 € |
| Unit Price without VAT: | 0,97196 € |
|---|---|
| Unit Price with VAT: | 1,17607 € |

