Schottky Barrier Diode Bus-Termination Array IC 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Schottky Barrier Diode Bus-Termination Array IC 20-SOIC
20-SOIC Pkg

SN74F1016DWR

DigiKey Part Number
296-3544-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74F1016DWR
Description
IC SCHOTT BARR DIOD 16BIT 20SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Schottky Barrier Diode Bus-Termination Array IC 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74F1016DWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Logic Type
Schottky Barrier Diode Bus-Termination Array
Supply Voltage
-
Number of Bits
16
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 3.922 View Now
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0003,35250 €6.705,00 €
Manufacturers Standard Package
Unit Price without VAT:3,35250 €
Unit Price with VAT:4,05653 €

Other Suppliers on DigiKey

3.922In Stock
Ships from Rochester Electronics, LLC