Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SN74CBTS3384DGVR | |
|---|---|
DigiKey Part Number | 296-31762-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74CBTS3384DGVR |
Description | IC BUS SWITCH 5 X 1:1 24-TVSOP |
Customer Reference | |
Detailed Description | Bus Switch 5 x 1:1 24-TVSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74CBTS3384DGVR Models |
Category | Voltage Supply Source Single Supply |
Manufacturer Texas Instruments | Voltage - Supply 4.5V ~ 5.5V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 24-TFSOP (0.173", 4.40mm Width) |
Type Bus Switch | Supplier Device Package 24-TVSOP |
Circuit 5 x 1:1 | Base Product Number |
Independent Circuits 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74CBT3384ADGVR | Texas Instruments | 3.995 | 296-SN74CBT3384ADGVRCT-ND | 0,71000 € | Parametric Equivalent |
| SN74CBT3384CDGVR | Texas Instruments | 13.875 | 296-SN74CBT3384CDGVRCT-ND | 0,55000 € | Parametric Equivalent |
| SN74CBTD3384CDGVR | Texas Instruments | 4.402 | 296-19245-1-ND | 0,66000 € | Parametric Equivalent |
| SN74CBTD3384DGVR | Texas Instruments | 590 | 296-6481-1-ND | 0,67000 € | Parametric Equivalent |


