Multiplexer/Demultiplexer 12 x 1:2 56-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74CBTLVR16292LR

DigiKey Part Number
296-9155-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74CBTLVR16292LR
Description
IC MUX/DEMUX 12 X 1:2 56-SSOP
Customer Reference
Detailed Description
Multiplexer/Demultiplexer 12 x 1:2 56-SSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74CBTLVR16292LR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Type
Multiplexer/Demultiplexer
Circuit
12 x 1:2
Independent Circuits
1
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
2.3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
56-BSSOP (0.295", 7.50mm Width)
Supplier Device Package
56-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
Marketplace Stock: 1.000 View Now
This product is no longer carried by DigiKey.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,08170 €1.081,70 €
2.0001,05376 €2.107,52 €
3.0001,03977 €3.119,31 €
5.0001,02427 €5.121,35 €
7.0001,01521 €7.106,47 €
Manufacturers Standard Package
Unit Price without VAT:1,08170 €
Unit Price with VAT:1,30886 €

Other Suppliers on DigiKey

1.000In Stock
Ships from Rochester Electronics, LLC