
SN74CBTLV3383DWR | |
|---|---|
DigiKey Part Number | 296-1545-2-ND - Tape & Reel (TR) 296-1545-1-ND - Cut Tape (CT) 296-1545-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74CBTLV3383DWR |
Description | IC BUS FET EXCH SW 5X2:2 24-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bus FET Exchange Switch 5 x 2:2 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74CBTLV3383DWR Models |
Category | Voltage Supply Source Single Supply |
Manufacturer Texas Instruments | Voltage - Supply 2.3V ~ 3.6V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 24-SOIC (0.295", 7.50mm Width) |
Type Bus FET Exchange Switch | Supplier Device Package 24-SOIC |
Circuit 5 x 2:2 | Base Product Number |
Independent Circuits 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74CB3T3383DWR | Texas Instruments | 12.000 | 296-19160-2-ND | 0,79040 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,87000 € | 0,87 € |
| 10 | 0,62300 € | 6,23 € |
| 25 | 0,56280 € | 14,07 € |
| 100 | 0,49590 € | 49,59 € |
| 250 | 0,46408 € | 116,02 € |
| 500 | 0,44490 € | 222,45 € |
| 1.000 | 0,42910 € | 429,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,41610 € | 832,20 € |
| 4.000 | 0,40539 € | 1.621,56 € |
| 6.000 | 0,40003 € | 2.400,18 € |
| 10.000 | 0,39409 € | 3.940,90 € |
| 14.000 | 0,39062 € | 5.468,68 € |
| 20.000 | 0,38728 € | 7.745,60 € |
| Unit Price without VAT: | 0,87000 € |
|---|---|
| Unit Price with VAT: | 1,05270 € |

