Multiplexer/Demultiplexer 12 x 1:3 56-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74CBT16214DGGR

DigiKey Part Number
296-6393-2-ND - Tape & Reel (TR)
296-6393-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SN74CBT16214DGGR
Description
IC MUX/DEMUX 12 X 1:3 56-TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Multiplexer/Demultiplexer 12 x 1:3 56-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74CBT16214DGGR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Supply Source
Single Supply
Manufacturer
Texas Instruments
Voltage - Supply
4.5V ~ 5.5V
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
56-TFSOP (0.240", 6.10mm Width)
Type
Multiplexer/Demultiplexer
Supplier Device Package
56-TSSOP
Circuit
12 x 1:3
Base Product Number
Independent Circuits
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74CBT162292DGGRTexas Instruments11.275296-1160-2-ND2,32873 €Similar
SN74CBT16233DGGRTexas Instruments163.249296-1161-1-ND1,81000 €Similar
In-Stock: 89
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
13,16000 €3,16 €
102,38600 €23,86 €
252,19120 €54,78 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0001,92924 €3.858,48 €
Manufacturers Standard Package
Unit Price without VAT:3,16000 €
Unit Price with VAT:3,82360 €