
SN74CBT16211CDGGR | |
|---|---|
DigiKey Part Number | 296-19167-2-ND - Tape & Reel (TR) 296-19167-1-ND - Cut Tape (CT) 296-19167-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74CBT16211CDGGR |
Description | IC BUS SWITCH 12 X 1:1 56-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 12 x 1:1 56-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74CBT16211CDGGR Models |
Category | Voltage Supply Source Single Supply |
Manufacturer Texas Instruments | Voltage - Supply 4.5V ~ 5.5V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 56-TFSOP (0.240", 6.10mm Width) |
Type Bus Switch | Supplier Device Package 56-TSSOP |
Circuit 12 x 1:1 | Base Product Number |
Independent Circuits 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74CBT16811CDGGR | Texas Instruments | 3.809 | 296-SN74CBT16811CDGGRCT-ND | 1,09000 € | Parametric Equivalent |
| SN74CBTD16211DGGR | Texas Instruments | 5.405 | 296-1172-1-ND | 2,73000 € | Parametric Equivalent |
| FST16211MTDX | onsemi | 209 | FST16211MTDXFSCT-ND | 1,89000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,44000 € | 1,44 € |
| 10 | 1,05800 € | 10,58 € |
| 25 | 0,96160 € | 24,04 € |
| 100 | 0,85590 € | 85,59 € |
| 250 | 0,80548 € | 201,37 € |
| 500 | 0,79452 € | 397,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,72936 € | 1.458,72 € |
| 4.000 | 0,71239 € | 2.849,56 € |
| 6.000 | 0,70389 € | 4.223,34 € |
| 10.000 | 0,69447 € | 6.944,70 € |
| Unit Price without VAT: | 1,44000 € |
|---|---|
| Unit Price with VAT: | 1,74240 € |

