
SN74BCT374DBR | |
|---|---|
DigiKey Part Number | 2156-SN74BCT374DBR-ND |
Manufacturer | |
Manufacturer Product Number | SN74BCT374DBR |
Description | IC FF D-TYPE SINGLE 8BIT 16SSOP |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 16-SSOP (0.209", 5.30mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74BCT374DBR Models |
Category | Max Propagation Delay @ V, Max CL 9.1ns @ 5V, 50pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 15mA, 64mA |
Packaging Bulk | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Current - Quiescent (Iq) 5 mA |
Function Standard | Input Capacitance 6 pF |
Type D-Type | Operating Temperature 0°C ~ 70°C (TA) |
Output Type Tri-State, Non-Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 16-SSOP |
Number of Bits per Element 8 | Package / Case 16-SSOP (0.209", 5.30mm Width) |
Clock Frequency 70 MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 86 | 2,97465 € | 255,82 € |
| Unit Price without VAT: | 2,97465 € |
|---|---|
| Unit Price with VAT: | 3,59933 € |

