
SN74HCS125QPWRQ1 | |
|---|---|
DigiKey Part Number | 296-SN74HCS125QPWRQ1TR-ND - Tape & Reel (TR) 296-SN74HCS125QPWRQ1CT-ND - Cut Tape (CT) 296-SN74HCS125QPWRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCS125QPWRQ1 |
Description | IC BUFF 2V/6V 14-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCS125QPWRQ1 Models |
Category | Current - Output High, Low 7.8mA, 7.8mA |
Manufacturer Texas Instruments | Voltage - Supply 2V ~ 6V |
Series | Operating Temperature -40°C ~ 125°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Logic Type Buffer, Non-Inverting | Mounting Type Surface Mount |
Number of Elements 4 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Number of Bits per Element 1 | Supplier Device Package 14-TSSOP |
Input Type Schmitt Trigger | Base Product Number |
Output Type 3-State |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74HCS125PWR | Texas Instruments | 2.818 | 296-SN74HCS125PWRCT-ND | 0,37000 € | Parametric Equivalent |
| SN74HCS126PWR | Texas Instruments | 2.421 | 296-SN74HCS126PWRCT-ND | 0,34000 € | Parametric Equivalent |
| SN74HCS126QPWRQ1 | Texas Instruments | 5.836 | 296-SN74HCS126QPWRQ1CT-ND | 0,54000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,38200 € | 3,82 € |
| 25 | 0,34200 € | 8,55 € |
| 100 | 0,29860 € | 29,86 € |
| 250 | 0,27788 € | 69,47 € |
| 500 | 0,26540 € | 132,70 € |
| 1.000 | 0,26007 € | 260,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,24668 € | 493,36 € |
| 4.000 | 0,23972 € | 958,88 € |
| 6.000 | 0,23623 € | 1.417,38 € |
| 10.000 | 0,23237 € | 2.323,70 € |
| 14.000 | 0,23011 € | 3.221,54 € |
| 20.000 | 0,22794 € | 4.558,80 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,65340 € |

