
SN74AVC4T234ZWAR | |
|---|---|
DigiKey Part Number | 296-SN74AVC4T234ZWARTR-ND - Tape & Reel (TR) 296-SN74AVC4T234ZWARCT-ND - Cut Tape (CT) 296-SN74AVC4T234ZWARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AVC4T234ZWAR |
Description | IC XLTR VL UNIDIR 11-NFBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Unidirectional 1 Circuit 4 Channel 380Mbps 11-NFBGA (2x1.4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Unidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 4 | |
Voltage - VCCA | 0.9 V ~ 3.6 V | |
Voltage - VCCB | 0.9 V ~ 3.6 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | - | |
Data Rate | 380Mbps | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 11-XFBGA | |
Supplier Device Package | 11-NFBGA (2x1.4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,39000 € | 1,39 € |
| 10 | 1,01200 € | 10,12 € |
| 25 | 0,91920 € | 22,98 € |
| 100 | 0,81740 € | 81,74 € |
| 250 | 0,76884 € | 192,21 € |
| 500 | 0,75680 € | 378,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,69003 € | 1.725,08 € |
| 5.000 | 0,67470 € | 3.373,50 € |
| 7.500 | 0,66702 € | 5.002,65 € |
| 12.500 | 0,65852 € | 8.231,50 € |
| Unit Price without VAT: | 1,39000 € |
|---|---|
| Unit Price with VAT: | 1,68190 € |










