
SN74AUP1T32DCKR | |
|---|---|
DigiKey Part Number | 296-27396-2-ND - Tape & Reel (TR) 296-27396-1-ND - Cut Tape (CT) 296-27396-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUP1T32DCKR |
Description | IC GATE OR SCHMIT 1CH 2IN SC70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 1 Channel Schmitt Trigger SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUP1T32DCKR Models |
Category | Current - Quiescent (Max) 500 nA |
Mfr | Current - Output High, Low 4mA, 4mA |
Series | Input Logic Level - Low 0.35V ~ 0.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 1.1V ~ 1.19V |
Part Status Active | Max Propagation Delay @ V, Max CL 4.4ns @ 3.3V, 30pF |
Logic Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package SC-70-5 |
Features Schmitt Trigger | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Supply 2.3V ~ 3.6V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,12400 € | 1,24 € |
| 25 | 0,11000 € | 2,75 € |
| 100 | 0,09370 € | 9,37 € |
| 250 | 0,08600 € | 21,50 € |
| 500 | 0,08138 € | 40,69 € |
| 1.000 | 0,07759 € | 77,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07288 € | 218,64 € |
| 6.000 | 0,07058 € | 423,48 € |
| 9.000 | 0,06942 € | 624,78 € |
| 15.000 | 0,06814 € | 1.022,10 € |
| 21.000 | 0,06740 € | 1.415,40 € |
| 30.000 | 0,06668 € | 2.000,40 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21780 € |











