
SN74AUP1G99DCUT | |
|---|---|
DigiKey Part Number | 296-SN74AUP1G99DCUTTR-ND - Tape & Reel (TR) 296-SN74AUP1G99DCUTCT-ND - Cut Tape (CT) 296-SN74AUP1G99DCUTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUP1G99DCUT |
Description | IC MF CFG 1-CIR 3-IN 8-VSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Configurable Multiple Function Configurable 1 Circuit 3 Input 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUP1G99DCUT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Configurable Multiple Function | |
Number of Circuits | 1 | |
Number of Inputs | 3 | |
Schmitt Trigger Input | No | |
Output Type | Tri-State | |
Current - Output High, Low | 4mA, 4mA | |
Voltage - Supply | 0.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 10 | 0,59600 € | 5,96 € |
| 25 | 0,53720 € | 13,43 € |
| 100 | 0,47320 € | 47,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,44248 € | 110,62 € |
| 500 | 0,42400 € | 212,00 € |
| 750 | 0,41475 € | 311,06 € |
| 1.250 | 0,40450 € | 505,63 € |
| 1.750 | 0,39850 € | 697,38 € |
| 2.500 | 0,39273 € | 981,83 € |
| 6.250 | 0,38032 € | 2.377,00 € |
| 12.500 | 0,37284 € | 4.660,50 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 1,00430 € |

