MFR Recommended

SN74AUP1G99DCUTG4 | |
|---|---|
DigiKey Part Number | SN74AUP1G99DCUTG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74AUP1G99DCUTG4 |
Description | IC MF CFG 1-CIR 3-IN 8VSSOP |
Customer Reference | |
Detailed Description | Configurable Multiple Function Configurable 1 Circuit 3 Input 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUP1G99DCUTG4 Models |
Category | Output Type Tri-State |
Manufacturer Texas Instruments | Current - Output High, Low 4mA, 4mA |
Series | Voltage - Supply 0.8V ~ 3.6V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Logic Type Configurable Multiple Function | Package / Case 8-VFSOP (0.091", 2.30mm Width) |
Number of Circuits 1 | Supplier Device Package 8-VSSOP |
Number of Inputs 3 | Base Product Number |
Schmitt Trigger Input No |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AUP1G99DCUT | Texas Instruments | 87.563 | 296-SN74AUP1G99DCUTCT-ND | 0,82000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,34064 € | 340,64 € |
| 1.250 | 0,33694 € | 421,18 € |
| 1.750 | 0,33180 € | 580,65 € |
| 2.500 | 0,32686 € | 817,15 € |
| 6.250 | 0,31620 € | 1.976,25 € |
| 12.500 | 0,30978 € | 3.872,25 € |
| 25.000 | 0,30450 € | 7.612,50 € |
| Unit Price without VAT: | 0,34064 € |
|---|---|
| Unit Price with VAT: | 0,41217 € |


