Configurable Multiple Function Configurable 1 Circuit 3 Input SOT-5X3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AUP1G97DRLR

DigiKey Part Number
296-18316-2-ND - Tape & Reel (TR)
296-18316-1-ND - Cut Tape (CT)
296-18316-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AUP1G97DRLR
Description
IC MF CFG 1-CIR 3-IN SOT-5X3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Configurable Multiple Function Configurable 1 Circuit 3 Input SOT-5X3
Datasheet
 Datasheet
EDA/CAD Models
SN74AUP1G97DRLR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Configurable Multiple Function
Number of Circuits
1
Number of Inputs
3
Schmitt Trigger Input
Yes
Output Type
Single-Ended
Current - Output High, Low
4mA, 4mA
Voltage - Supply
0.8V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SOT-563, SOT-666
Supplier Device Package
SOT-5X3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.315
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,42000 €0,42 €
100,29800 €2,98 €
250,26560 €6,64 €
1000,23090 €23,09 €
2500,21424 €53,56 €
5000,20418 €102,09 €
1.0000,19751 €197,51 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,18352 €734,08 €
8.0000,17891 €1.431,28 €
12.0000,17660 €2.119,20 €
20.0000,17404 €3.480,80 €
28.0000,17255 €4.831,40 €
40.0000,17111 €6.844,40 €
Manufacturers Standard Package
Unit Price without VAT:0,42000 €
Unit Price with VAT:0,50820 €

Other Suppliers on DigiKey

80.502In Stock
Ships from Rochester Electronics, LLC