
SN74AUP1G17MDCKREP | |
|---|---|
DigiKey Part Number | 296-22293-2-ND - Tape & Reel (TR) 296-22293-1-ND - Cut Tape (CT) 296-22293-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUP1G17MDCKREP |
Description | IC BUFF 0.8V/3.6V SC-70-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUP1G17MDCKREP Models |
Category | Output Type Push-Pull |
Manufacturer Texas Instruments | Current - Output High, Low 4mA, 4mA |
Series | Voltage - Supply 0.8V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Number of Elements 1 | Supplier Device Package SC-70-5 |
Number of Bits per Element 1 | Base Product Number |
Input Type Schmitt Trigger |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AUP1G17SE-7 | Diodes Incorporated | 57 | 74AUP1G17SE-7DICT-ND | 0,17000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 € | 2,10 € |
| 10 | 1,56000 € | 15,60 € |
| 25 | 1,42480 € | 35,62 € |
| 100 | 1,27660 € | 127,66 € |
| 250 | 1,21064 € | 302,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,08499 € | 3.254,97 € |
| 6.000 | 1,06380 € | 6.382,80 € |
| Unit Price without VAT: | 2,10000 € |
|---|---|
| Unit Price with VAT: | 2,54100 € |



