MFR Recommended
Similar
Similar

SN74AUP1G17DBVRG4 | |
|---|---|
DigiKey Part Number | SN74AUP1G17DBVRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74AUP1G17DBVRG4 |
Description | IC BUFF 0.8V/3.6V SOT-23-5 |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUP1G17DBVRG4 Models |
Category | Output Type Push-Pull |
Manufacturer Texas Instruments | Current - Output High, Low 4mA, 4mA |
Series | Voltage - Supply 0.8V ~ 3.6V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case SC-74A, SOT-753 |
Number of Elements 1 | Supplier Device Package SOT-23-5 |
Number of Bits per Element 1 | Base Product Number |
Input Type Schmitt Trigger |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AUP1G17DBVR | Texas Instruments | 96.837 | 296-19077-1-ND | 0,31000 € | MFR Recommended |
| 74AUP1G17GVH | Nexperia USA Inc. | 968 | 1727-7883-1-ND | 0,20000 € | Similar |
| 74AUP1G17GW,125 | Nexperia USA Inc. | 3.561 | 1727-3188-1-ND | 0,14000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,15013 € | 450,39 € |
| 6.000 | 0,14595 € | 875,70 € |
| 9.000 | 0,14385 € | 1.294,65 € |
| 15.000 | 0,14153 € | 2.122,95 € |
| 21.000 | 0,14017 € | 2.943,57 € |
| 30.000 | 0,13887 € | 4.166,10 € |
| Unit Price without VAT: | 0,15013 € |
|---|---|
| Unit Price with VAT: | 0,18166 € |




