
SN74AUP1G126YFPR | |
|---|---|
DigiKey Part Number | 296-36969-2-ND - Tape & Reel (TR) 296-36969-1-ND - Cut Tape (CT) 296-36969-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUP1G126YFPR |
Description | IC BUFF 0.8V/3.6V 6-DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output 6-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUP1G126YFPR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 4mA, 4mA |
Series | Voltage - Supply 0.8V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 6-XFBGA, DSBGA |
Number of Elements 1 | Supplier Device Package 6-DSBGA |
Number of Bits per Element 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,32200 € | 3,22 € |
| 25 | 0,28800 € | 7,20 € |
| 100 | 0,25070 € | 25,07 € |
| 250 | 0,23288 € | 58,22 € |
| 500 | 0,22212 € | 111,06 € |
| 1.000 | 0,21327 € | 213,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,20234 € | 607,02 € |
| 6.000 | 0,19699 € | 1.181,94 € |
| 9.000 | 0,19431 € | 1.748,79 € |
| 15.000 | 0,19134 € | 2.870,10 € |
| 21.000 | 0,18961 € | 3.981,81 € |
| 30.000 | 0,18794 € | 5.638,20 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,55660 € |

