Flip Flop 4 Element D-Type 8 Bit Positive Edge 96-LFBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AUCH32374ZKER

DigiKey Part Number
SN74AUCH32374ZKER-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74AUCH32374ZKER
Description
IC FF D-TYPE QDR 8-BIT 96PBGA
Customer Reference
Detailed Description
Flip Flop 4 Element D-Type 8 Bit Positive Edge 96-LFBGA
EDA/CAD Models
SN74AUCH32374ZKER Models
Product Attributes
Filter Similar Products
Category
Max Propagation Delay @ V, Max CL
2.2ns @ 2.5V, 30pF
Manufacturer
Texas Instruments
Trigger Type
Positive Edge
Series
Current - Output High, Low
9mA, 9mA
Packaging
Tape & Reel (TR)
Voltage - Supply
0.8V ~ 2.7V
Part Status
Obsolete
Current - Quiescent (Iq)
40 µA
Function
Standard
Input Capacitance
3 pF
Type
D-Type
Operating Temperature
-40°C ~ 85°C (TA)
Output Type
Tri-State, Non-Inverted
Mounting Type
Surface Mount
Number of Elements
4
Supplier Device Package
96-PBGA MICROSTAR (13.6x5.6)
Number of Bits per Element
8
Package / Case
96-LFBGA
Clock Frequency
250 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 11.288 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

11.288In Stock
Ships from Rochester Electronics, LLC