MFR Recommended

SN74AUC32RGYRG4 | |
|---|---|
DigiKey Part Number | SN74AUC32RGYRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74AUC32RGYRG4 |
Description | IC GATE OR 4CH 2-INP 14VQFN |
Customer Reference | |
Detailed Description | OR Gate IC 4 Channel 14-VQFN (3.5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUC32RGYRG4 Models |
Category | Current - Output High, Low 9mA, 9mA |
Mfr | Input Logic Level - Low 0V ~ 0.7V |
Series | Input Logic Level - High 1.7V |
Packaging Tape & Reel (TR) | Max Propagation Delay @ V, Max CL 2.1ns @ 2.5V, 30pF |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-VQFN (3.5x3.5) |
Number of Inputs 2 | Package / Case 14-VFQFN Exposed Pad |
Voltage - Supply 0.8V ~ 2.7V | Base Product Number |
Current - Quiescent (Max) 10 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AUC32RGYR | Texas Instruments | 64.138 | 296-16754-1-ND | 0,42000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,14775 € | 443,25 € |
| 6.000 | 0,14362 € | 861,72 € |
| 9.000 | 0,14155 € | 1.273,95 € |
| 15.000 | 0,13926 € | 2.088,90 € |
| 21.000 | 0,13792 € | 2.896,32 € |
| 30.000 | 0,13663 € | 4.098,90 € |
| Unit Price without VAT: | 0,14775 € |
|---|---|
| Unit Price with VAT: | 0,17878 € |


