
SN74AUC2GU04DCKR | |
|---|---|
DigiKey Part Number | 296-SN74AUC2GU04DCKRTR-ND - Tape & Reel (TR) 296-SN74AUC2GU04DCKRCT-ND - Cut Tape (CT) 296-SN74AUC2GU04DCKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUC2GU04DCKR |
Description | IC INVERTER 2CH 2-INP SC70-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 2 Channel SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUC2GU04DCKR Models |
Category | Current - Quiescent (Max) 10 µA |
Mfr | Current - Output High, Low 9mA, 9mA |
Series | Max Propagation Delay @ V, Max CL 2ns @ 2.5V, 30pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type | Supplier Device Package SC-70-6 |
Number of Circuits 2 | Package / Case 6-TSSOP, SC-88, SOT-363 |
Number of Inputs 2 | Base Product Number |
Voltage - Supply 0.8V ~ 2.7V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,41400 € | 4,14 € |
| 25 | 0,37200 € | 9,30 € |
| 100 | 0,32510 € | 32,51 € |
| 250 | 0,30288 € | 75,72 € |
| 500 | 0,28946 € | 144,73 € |
| 1.000 | 0,27842 € | 278,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,26478 € | 794,34 € |
| 6.000 | 0,25810 € | 1.548,60 € |
| 9.000 | 0,25476 € | 2.292,84 € |
| 15.000 | 0,25105 € | 3.765,75 € |
| 21.000 | 0,24889 € | 5.226,69 € |
| 30.000 | 0,24680 € | 7.404,00 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,71390 € |

