
SN74AUC2G53DCTR | |
|---|---|
DigiKey Part Number | 296-16634-2-ND - Tape & Reel (TR) 296-16634-1-ND - Cut Tape (CT) 296-16634-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUC2G53DCTR |
Description | IC SWITCH SPDT X 1 15OHM SM8 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 2:1 15Ohm SM8 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUC2G53DCTR Models |
Category | Switch Time (Ton, Toff) (Max) 2.2ns, 2.3ns |
Manufacturer Texas Instruments | -3db Bandwidth 500MHz |
Series | Channel Capacitance (CS(off), CD(off)) 3pF, 4.5pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Leakage (IS(off)) (Max) 1µA |
Part Status Active | Crosstalk -60dB @ 1MHz |
Switch Circuit SPDT | Operating Temperature -40°C ~ 85°C (TA) |
Multiplexer/Demultiplexer Circuit 2:1 | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 8-LSSOP, 8-MSOP (0.110", 2.80mm Width) |
On-State Resistance (Max) 15Ohm | Supplier Device Package SM8 |
Channel-to-Channel Matching (ΔRon) 1Ohm (Max) | Base Product Number |
Voltage - Supply, Single (V+) 0.8V ~ 2.7V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 10 | 0,47300 € | 4,73 € |
| 25 | 0,42480 € | 10,62 € |
| 100 | 0,37230 € | 37,23 € |
| 250 | 0,34736 € | 86,84 € |
| 500 | 0,33232 € | 166,16 € |
| 1.000 | 0,32899 € | 328,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,30463 € | 913,89 € |
| 6.000 | 0,29714 € | 1.782,84 € |
| 9.000 | 0,29339 € | 2.640,51 € |
| 15.000 | 0,28923 € | 4.338,45 € |
| 21.000 | 0,28680 € | 6.022,80 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,79860 € |

