Parametric Equivalent
Parametric Equivalent

SN74AUC1G126YEPR | |
|---|---|
DigiKey Part Number | 296-18552-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74AUC1G126YEPR |
Description | IC BUFF 0.8V/2.7V 5-DSBGA |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output 5-DSBGA (1.4x0.9) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUC1G126YEPR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 9mA, 9mA |
Series | Voltage - Supply 0.8V ~ 2.7V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 5-XFBGA, DSBGA |
Number of Elements 1 | Supplier Device Package 5-DSBGA (1.4x0.9) |
Number of Bits per Element 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AUC1G125YZPR | Texas Instruments | 269.668 | 296-18551-1-ND | 0,70000 € | Parametric Equivalent |
| SN74AUC1G126YZPR | Texas Instruments | 134.730 | 296-19781-1-ND | 0,54000 € | Parametric Equivalent |


