
SN74AS760NS | |
|---|---|
DigiKey Part Number | 296-53305-ND |
Manufacturer | |
Manufacturer Product Number | SN74AS760NS |
Description | IC BUFFER NON-INVERT 5.5V 20-SO |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element Open Collector Output 20-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74AS760NS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | Open Collector | |
Current - Output High, Low | -, 64mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,46000 € | 8,46 € |
| 10 | 6,59900 € | 65,99 € |
| 40 | 5,93700 € | 237,48 € |
| 120 | 5,56758 € | 668,11 € |
| 280 | 5,35111 € | 1.498,31 € |
| 520 | 5,22250 € | 2.715,70 € |
| Unit Price without VAT: | 8,46000 € |
|---|---|
| Unit Price with VAT: | 10,23660 € |

