NAND Gate IC 1 Channel 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AS30D

DigiKey Part Number
SN74AS30D-ND
Manufacturer
Manufacturer Product Number
SN74AS30D
Description
IC GATE NAND 1CH 8-INP 14SOIC
Customer Reference
Detailed Description
NAND Gate IC 1 Channel 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74AS30D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Logic Type
Number of Circuits
1
Number of Inputs
8
Features
-
Voltage - Supply
4.5V ~ 5.5V
Current - Output High, Low
2mA, 20mA
Input Logic Level - Low
0.8V
Input Logic Level - High
2V
Max Propagation Delay @ V, Max CL
5ns @ 5V, 50pF
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Supplier Device Package
14-SOIC
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
Marketplace Stock: 9.285 View Now

Other Suppliers on DigiKey

9.285In Stock
Ships from Rochester Electronics, LLC