Buffer, Non-Inverting 6 Element 1 Bit per Element Logic Output 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AS1034ADR

DigiKey Part Number
296-29576-2-ND - Tape & Reel (TR)
296-29576-1-ND - Cut Tape (CT)
296-29576-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AS1034ADR
Description
IC BUFF NON-INVERT 5.5V 14-SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 6 Element 1 Bit per Element Logic Output 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74AS1034ADR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
6
Number of Bits per Element
1
Input Type
-
Output Type
Logic
Current - Output High, Low
48mA, 48mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.728
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,99000 €2,99 €
102,24500 €22,45 €
252,06080 €51,52 €
1001,85710 €185,71 €
2501,79336 €448,34 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5001,60279 €4.006,97 €
5.0001,57219 €7.860,95 €
Manufacturers Standard Package
Unit Price without VAT:2,99000 €
Unit Price with VAT:3,61790 €

Other Suppliers on DigiKey

5.389In Stock
Ships from Rochester Electronics, LLC