
SN74ALVCHR16409LR | |
|---|---|
DigiKey Part Number | 296-6291-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74ALVCHR16409LR |
Description | IC UNIV BUS EXCHANGER 56-SSOP |
Customer Reference | |
Detailed Description | Universal Bus Exchanger 9-Bit, 4-Port 56-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALVCHR16409LR Models |
Category | Current - Output High, Low 12mA, 12mA |
Manufacturer Texas Instruments | Voltage - Supply 1.65V ~ 3.6V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 56-BSSOP (0.295", 7.50mm Width) |
Logic Type Universal Bus Exchanger | Supplier Device Package 56-SSOP |
Number of Circuits 9-Bit, 4-Port | Base Product Number |

