Registered Bus Exchanger 12 ~ 24-Bit 56-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Registered Bus Exchanger 12 ~ 24-Bit 56-TSSOP
56-TFSOP (0.240", 6.10mm Width)

SN74ALVCHR16269GR

DigiKey Part Number
296-9781-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74ALVCHR16269GR
Description
IC UNIV BUS REG BUS EXCH 56TSSOP
Customer Reference
Detailed Description
Registered Bus Exchanger 12 ~ 24-Bit 56-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74ALVCHR16269GR Models
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
12mA, 12mA
Manufacturer
Texas Instruments
Voltage - Supply
1.65V ~ 3.6V
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
56-TFSOP (0.240", 6.10mm Width)
Logic Type
Registered Bus Exchanger
Supplier Device Package
56-TSSOP
Number of Circuits
12 ~ 24-Bit
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 15.863 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

15.863In Stock
Ships from Rochester Electronics, LLC