
SN74ALVCHR16269ALR | |
|---|---|
DigiKey Part Number | 296-6289-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74ALVCHR16269ALR |
Description | IC UNIV BUS RGRD BUS EXCH 56SSOP |
Customer Reference | |
Detailed Description | Registered Bus Exchanger 12 ~ 24-Bit 56-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALVCHR16269ALR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Logic Type | Registered Bus Exchanger | |
Number of Circuits | 12 ~ 24-Bit | |
Current - Output High, Low | 12mA, 12mA | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 56-BSSOP (0.295", 7.50mm Width) | |
Supplier Device Package | 56-SSOP | |
Base Product Number |

