Flip Flop 1 Element D-Type 10 Bit Positive Edge 56-BSSOP (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74ALVCH162820DL

DigiKey Part Number
2156-SN74ALVCH162820DL-TI-ND
Manufacturer
Manufacturer Product Number
SN74ALVCH162820DL
Description
IC FF D-TYPE SGL 10-BIT 56-SSOP
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 10 Bit Positive Edge 56-BSSOP (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
SN74ALVCH162820DL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Obsolete
Function
Standard
Type
D-Type
Output Type
Tri-State, Non-Inverted
Number of Elements
1
Number of Bits per Element
10
Clock Frequency
150 MHz
Max Propagation Delay @ V, Max CL
5.4ns @ 3.3V, 30pF
Trigger Type
Positive Edge
Current - Output High, Low
12mA, 12mA
Voltage - Supply
1.65V ~ 3.6V
Current - Quiescent (Iq)
40 µA
Input Capacitance
3.5 pF
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
56-SSOP
Package / Case
56-BSSOP (0.295", 7.50mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12.821
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 78,31 € flat rate shipping fee will apply
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1561,66096 €259,11 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,66096 €
Unit Price with VAT:2,00976 €