Similar

SN74ALVCH373ZQNR | |
|---|---|
DigiKey Part Number | 296-23239-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74ALVCH373ZQNR |
Description | IC D-TYPE TRANSP 8:8 20-BGA |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-BGA MICROSTAR JUNIOR (4x3) |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALVCH373ZQNR Models |
Category | Independent Circuits 1 |
Mfr | Delay Time - Propagation 1ns |
Series | Current - Output High, Low 24mA, 24mA |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type D-Type Transparent Latch | Package / Case 20-VFBGA |
Circuit 8:8 | Supplier Device Package |
Output Type Tri-State | Base Product Number |
Voltage - Supply 1.65V ~ 3.6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74ALVCH373PWR | Texas Instruments | 1.842 | 296-6285-1-ND | 0,69000 € | Similar |


