Multiplexed Bus Exchanger 12 ~ 24-Bit 56-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74ALVCH16271DGGR

DigiKey Part Number
296-5202-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74ALVCH16271DGGR
Description
IC UNIV BUS MUX BUS EXCH 56TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Multiplexed Bus Exchanger 12 ~ 24-Bit 56-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74ALVCH16271DGGR Models
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
24mA, 24mA
Manufacturer
Texas Instruments
Voltage - Supply
1.65V ~ 3.6V
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
56-TFSOP (0.240", 6.10mm Width)
Logic Type
Multiplexed Bus Exchanger
Supplier Device Package
56-TSSOP
Number of Circuits
12 ~ 24-Bit
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 4.000 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0002,60853 €5.217,06 €
Manufacturers Standard Package
Unit Price without VAT:2,60853 €
Unit Price with VAT:3,15632 €

Other Suppliers on DigiKey

4.000In Stock
Ships from Rochester Electronics, LLC