
SN74ALVCH16269DGGR | |
|---|---|
DigiKey Part Number | 296-5198-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74ALVCH16269DGGR |
Description | IC UNIV BUS REG BUS EXCH 56TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Registered Bus Exchanger 12 ~ 24-Bit 56-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALVCH16269DGGR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Logic Type | Registered Bus Exchanger | |
Number of Circuits | 12 ~ 24-Bit | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 56-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 56-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,87894 € | 1.757,88 € |
| 4.000 | 0,85917 € | 3.436,68 € |
| 6.000 | 0,84926 € | 5.095,56 € |
| 10.000 | 0,83830 € | 8.383,00 € |
| Unit Price without VAT: | 0,87894 € |
|---|---|
| Unit Price with VAT: | 1,06352 € |

