MFR Recommended

SN74ALVC244NSRE4 | |
|---|---|
DigiKey Part Number | SN74ALVC244NSRE4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74ALVC244NSRE4 |
Description | IC BUFF 1.65V/3.6V 20-SO |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALVC244NSRE4 Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 1.65V ~ 3.6V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-SOIC (0.209", 5.30mm Width) |
Number of Elements 2 | Supplier Device Package 20-SO |
Number of Bits per Element 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74ALVC244NSR | Texas Instruments | 1.086 | 296-12863-1-ND | 0,66000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,23234 € | 464,68 € |
| 4.000 | 0,22572 € | 902,88 € |
| 6.000 | 0,22240 € | 1.334,40 € |
| 10.000 | 0,21872 € | 2.187,20 € |
| 14.000 | 0,21658 € | 3.032,12 € |
| 20.000 | 0,21451 € | 4.290,20 € |
| Unit Price without VAT: | 0,23234 € |
|---|---|
| Unit Price with VAT: | 0,28113 € |


