
SN74ALVC162831DBBR | |
|---|---|
DigiKey Part Number | 296-5125-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74ALVC162831DBBR |
Description | IC D-TYPE ADDR 8:32 80-TSSOP |
Customer Reference | |
Detailed Description | D-Type, Addressable 1 Channel 8:32 IC Tri-State 80-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALVC162831DBBR Models |
Category | Independent Circuits 1 |
Mfr | Delay Time - Propagation 1.5ns |
Series | Current - Output High, Low 12mA, 12mA |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type D-Type, Addressable | Package / Case 80-TFSOP (0.240", 6.10mm Width) |
Circuit 8:32 | Supplier Device Package |
Output Type Tri-State | Base Product Number |
Voltage - Supply 1.65V ~ 3.6V |

