
SN74ALVC126DGVR | |
|---|---|
DigiKey Part Number | 296-5116-2-ND - Tape & Reel (TR) 296-5116-1-ND - Cut Tape (CT) 296-5116-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ALVC126DGVR |
Description | IC BUFF NON-INVERT 3.6V 14-TVSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TVSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALVC126DGVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-TFSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TVSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,30100 € | 3,01 € |
| 25 | 0,26920 € | 6,73 € |
| 100 | 0,23370 € | 23,37 € |
| 250 | 0,21696 € | 54,24 € |
| 500 | 0,20678 € | 103,39 € |
| 1.000 | 0,19843 € | 198,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,19156 € | 383,12 € |
| 4.000 | 0,18590 € | 743,60 € |
| 6.000 | 0,18306 € | 1.098,36 € |
| 10.000 | 0,17992 € | 1.799,20 € |
| 14.000 | 0,17809 € | 2.493,26 € |
| 20.000 | 0,17632 € | 3.526,40 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,52030 € |

