SN74ALS646A-1DW is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 5,92777 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 3.382
Unit Price: 5,32042 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 5.340
Unit Price: 10,28000 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 3.980
Unit Price: 5,32042 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 10.775
Unit Price: 8,78000 €
Datasheet
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 24-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74ALS646A-1DW

DigiKey Part Number
296-5077-5-ND
Manufacturer
Manufacturer Product Number
SN74ALS646A-1DW
Description
IC TXRX 4.5V/5.5V 24-SOIC
Customer Reference
Detailed Description
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 24-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74ALS646A-1DW Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Texas Instruments
Current - Output High, Low
15mA, 24mA
Series
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tube
Operating Temperature
0°C ~ 70°C (TA)
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
Transceiver, Non-Inverting
Package / Case
24-SOIC (0.295", 7.50mm Width)
Number of Elements
1
Supplier Device Package
24-SOIC
Number of Bits per Element
8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74ALS646ADWRTexas Instruments0SN74ALS646ADWR-ND5,92777 €Parametric Equivalent
SN74ALS652ADWRTexas Instruments3.382SN74ALS652ADWR-ND5,32042 €Parametric Equivalent
SN74ALS646ADWRochester Electronics, LLC5.3402156-SN74ALS646ADW-ND10,28000 €Parametric Equivalent
SN74ALS652A-1DWRochester Electronics, LLC3.9802156-SN74ALS652A-1DW-ND5,32042 €Parametric Equivalent
SN74ALS652ADWRochester Electronics, LLC10.7752156-SN74ALS652ADW-ND8,78000 €Parametric Equivalent
Obsolete
Marketplace Stock: 14.163 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

14.163In Stock
Ships from Rochester Electronics, LLC