Transceiver, Non-Inverting 1 Element 8 Bit per Element Open Collector, Push-Pull Output 20-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74ALS639AN

DigiKey Part Number
296-5068-5-ND
Manufacturer
Manufacturer Product Number
SN74ALS639AN
Description
IC TXRX 4.5V/5.5V 20-PDIP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Transceiver, Non-Inverting 1 Element 8 Bit per Element Open Collector, Push-Pull Output 20-PDIP
Datasheet
 Datasheet
EDA/CAD Models
SN74ALS639AN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Open Collector, Push-Pull
Manufacturer
Texas Instruments
Current - Output High, Low
-, 24mA; 15mA, 24mA
Series
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tube
Operating Temperature
0°C ~ 70°C (TA)
Part Status
Active
Mounting Type
Through Hole
Logic Type
Transceiver, Non-Inverting
Package / Case
20-DIP (0.300", 7.62mm)
Number of Elements
1
Supplier Device Package
20-PDIP
Number of Bits per Element
8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 3.354 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1805,51678 €993,02 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5,51678 €
Unit Price with VAT:6,67530 €

Other Suppliers on DigiKey

3.354In Stock
Ships from Rochester Electronics, LLC