Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.209", 5.30mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74ALS564BNSR

DigiKey Part Number
296-29126-2-ND - Tape & Reel (TR)
296-29126-1-ND - Cut Tape (CT)
296-29126-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74ALS564BNSR
Description
IC FF D-TYPE SINGLE 8-BIT 20-SO
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.209", 5.30mm Width)
Datasheet
 Datasheet
EDA/CAD Models
SN74ALS564BNSR Models
Product Attributes
Filter Similar Products
Category
Max Propagation Delay @ V, Max CL
14ns @ 5V, 50pF
Manufacturer
Texas Instruments
Trigger Type
Positive Edge
Series
Current - Output High, Low
2.6mA, 24mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
4.5V ~ 5.5V
Part Status
Active
Current - Quiescent (Iq)
18 mA
Function
Standard
Operating Temperature
0°C ~ 70°C (TA)
Type
D-Type
Mounting Type
Surface Mount
Output Type
Tri-State, Inverted
Supplier Device Package
20-SO
Number of Elements
1
Package / Case
20-SOIC (0.209", 5.30mm Width)
Number of Bits per Element
8
Base Product Number
Clock Frequency
30 MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 13.735 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,27000 €4,27 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0003,56923 €7.138,46 €
Manufacturers Standard Package
Unit Price without VAT:4,27000 €
Unit Price with VAT:5,16670 €

Other Suppliers on DigiKey

13.735In Stock
Ships from Rochester Electronics, LLC