Direct

SN74ALS564BDWRG4 | |
|---|---|
DigiKey Part Number | SN74ALS564BDWRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74ALS564BDWRG4 |
Description | IC FF D-TYPE SINGLE 8BIT 20SOIC |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALS564BDWRG4 Models |
Category | Max Propagation Delay @ V, Max CL 14ns @ 5V, 50pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 2.6mA, 24mA |
Packaging Tape & Reel (TR) | Voltage - Supply 4.5V ~ 5.5V |
Part Status Obsolete | Current - Quiescent (Iq) 18 mA |
Function Standard | Operating Temperature 0°C ~ 70°C (TA) |
Type D-Type | Mounting Type Surface Mount |
Output Type Tri-State, Inverted | Supplier Device Package 20-SOIC |
Number of Elements 1 | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Bits per Element 8 | Base Product Number |
Clock Frequency 30 MHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74ALS564BDW | Rochester Electronics, LLC | 7.697 | 2156-SN74ALS564BDW-ND | 3,30610 € | Direct |


