
SN74ALS534AN | |
|---|---|
DigiKey Part Number | 296-5064-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74ALS534AN |
Description | IC FF D-TYPE SINGLE 8BIT 20PDIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALS534AN Models |
Category | Max Propagation Delay @ V, Max CL 16ns @ 5V, 50pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 2.6mA, 24mA |
Packaging Tube | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Current - Quiescent (Iq) 19 mA |
Function Standard | Operating Temperature 0°C ~ 70°C (TA) |
Type D-Type | Mounting Type Through Hole |
Output Type Tri-State, Inverted | Supplier Device Package 20-PDIP |
Number of Elements 1 | Package / Case 20-DIP (0.300", 7.62mm) |
Number of Bits per Element 8 | Base Product Number |
Clock Frequency 35 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,58000 € | 5,58 € |
| 20 | 4,04600 € | 80,92 € |
| 40 | 3,83900 € | 153,56 € |
| 100 | 3,62050 € | 362,05 € |
| 260 | 3,44515 € | 895,74 € |
| 500 | 3,34964 € | 1.674,82 € |
| 1.000 | 3,26580 € | 3.265,80 € |
| 2.500 | 3,17732 € | 7.943,30 € |
| Unit Price without VAT: | 5,58000 € |
|---|---|
| Unit Price with VAT: | 6,75180 € |

