Parametric Equivalent
Parametric Equivalent

SN74ALS32NSR | |
|---|---|
DigiKey Part Number | 296-28844-2-ND - Tape & Reel (TR) 296-28844-1-ND - Cut Tape (CT) 296-28844-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ALS32NSR |
Description | IC GATE OR 4CH 2-INP 14SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 4 Channel 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALS32NSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 4 mA | |
Current - Output High, Low | 400µA, 8mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 14ns @ 5V, 50pF | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SO | |
Package / Case | 14-SOIC (0.209", 5.30mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,50817 € | 1.016,34 € |
| 4.000 | 0,49553 € | 1.982,12 € |
| 6.000 | 0,48919 € | 2.935,14 € |
| 10.000 | 0,48218 € | 4.821,80 € |
| 14.000 | 0,47808 € | 6.693,12 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,99220 € |


