Shift Shift Register 1 Element 8 Bit 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74ALS164ANSR

DigiKey Part Number
SN74ALS164ANSR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74ALS164ANSR
Description
IC SHFT REG PUSH-PULL 8BIT 14-SO
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 14-SO
Datasheet
 Datasheet
EDA/CAD Models
SN74ALS164ANSR Models
Product Attributes
Filter Similar Products
Category
Number of Bits per Element
8
Manufacturer
Texas Instruments
Function
Serial to Parallel
Series
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tape & Reel (TR)
Operating Temperature
0°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Shift Register
Package / Case
14-SOIC (0.209", 5.30mm Width)
Output Type
Push-Pull
Supplier Device Package
14-SO
Number of Elements
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 18.000 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0001,83370 €3.667,40 €
Manufacturers Standard Package
Unit Price without VAT:1,83370 €
Unit Price with VAT:2,21878 €

Other Suppliers on DigiKey

18.000In Stock
Ships from Rochester Electronics, LLC