
SN74ALS164AN | |
|---|---|
DigiKey Part Number | 296-33713-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74ALS164AN |
Description | IC SR PUSH-PULL 8BIT 14-PDIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALS164AN Models |
Category | Number of Bits per Element 8 |
Manufacturer Texas Instruments | Function Serial to Parallel |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tube | Operating Temperature 0°C ~ 70°C |
Part Status Active | Mounting Type Through Hole |
Logic Type Shift Register | Package / Case 14-DIP (0.300", 7.62mm) |
Output Type Push-Pull | Supplier Device Package 14-PDIP |
Number of Elements 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,03000 € | 3,03 € |
| 10 | 2,27600 € | 22,76 € |
| 25 | 2,08920 € | 52,23 € |
| 100 | 1,88410 € | 188,41 € |
| 250 | 1,78612 € | 446,53 € |
| 500 | 1,72708 € | 863,54 € |
| 1.000 | 1,67848 € | 1.678,48 € |
| 2.500 | 1,62719 € | 4.067,97 € |
| 5.000 | 1,59628 € | 7.981,40 € |
| Unit Price without VAT: | 3,03000 € |
|---|---|
| Unit Price with VAT: | 3,66630 € |

