SN74ALS164AD is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 4.200
Unit Price: 1,88000 €
Datasheet
Shift Shift Register 1 Element 8 Bit 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74ALS164AD

DigiKey Part Number
296-5026-5-ND
Manufacturer
Manufacturer Product Number
SN74ALS164AD
Description
IC SR PUSH-PULL 8BIT 14-SOIC
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74ALS164AD Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Shift Register
Output Type
Push-Pull
Number of Elements
1
Number of Bits per Element
8
Function
Serial to Parallel
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 12.907 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

12.907In Stock
Ships from Rochester Electronics, LLC