Parametric Equivalent

SN74ALS08NSR | |
|---|---|
DigiKey Part Number | 296-31754-2-ND - Tape & Reel (TR) 296-31754-1-ND - Cut Tape (CT) 296-31754-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ALS08NSR |
Description | IC GATE AND 4CH 2-INP 14SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALS08NSR Models |
Category | Current - Output High, Low 400µA, 8mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 14ns @ 5V, 50pF |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SO |
Number of Inputs 2 | Package / Case 14-SOIC (0.209", 5.30mm Width) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74ALS08NSR | Texas Instruments | 1.242 | 296-31754-1-ND | 0,66293 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,48660 € | 973,20 € |
| 4.000 | 0,47443 € | 1.897,72 € |
| 6.000 | 0,46834 € | 2.810,04 € |
| 10.000 | 0,46158 € | 4.615,80 € |
| 14.000 | 0,45763 € | 6.406,82 € |
| Unit Price without VAT: | 0,48660 € |
|---|---|
| Unit Price with VAT: | 0,58879 € |


