
TPS2592ZADRCT | |
|---|---|
DigiKey Part Number | 296-TPS2592ZADRCTTR-ND - Tape & Reel (TR) 296-TPS2592ZADRCT-ND - Cut Tape (CT) 296-TPS2592ZADRCTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS2592ZADRCT |
Description | IC ELECTRONIC FUSE 10VSON |
Customer Reference | |
Detailed Description | Electronic Fuse Regulator 1.7A 10-VSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS2592ZADRCT Models |
Category | Current - Output 1.7A |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 85°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Not For New Designs | Package / Case 10-VFDFN Exposed Pad |
Function Electronic Fuse | Supplier Device Package 10-VSON (3x3) |
Voltage - Input 4.5V ~ 18V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS259271DRCT | Texas Instruments | 457 | 296-44488-1-ND | 1,60000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,54880 € | 387,20 € |
| 500 | 1,49634 € | 748,17 € |
| 750 | 1,47007 € | 1.102,55 € |
| 1.250 | 1,44097 € | 1.801,21 € |
| 1.750 | 1,42395 € | 2.491,91 € |
| 2.500 | 1,40760 € | 3.519,00 € |
| Unit Price without VAT: | 1,54880 € |
|---|---|
| Unit Price with VAT: | 1,87405 € |

